289-667 | WAGO

Connection module, 289-667

Order No.: 43P1866
EAN: 4045454193331
MPN:
289-667
Series: 289
289-667 WAGO Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
47.8499 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
47.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
47.8499 €

Sensor/actuator module, 289-667, WAGO

Sensor/actuator module, 8 channels digital output, 2-wire connection, in mounting carrier, 2.50 mm².

Technical specifications
Filter Property Value
Version connection module
Rated voltage 100 V
Length 85 mm
Width 56 mm
Height 56 mm
Connection spring-clamp connection
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes