289-671 | WAGO

Connection module, 8 A, 100 V, 289-671

Order No.: 43P1868
EAN: 4045454193348
MPN:
289-671
Series: 289
289-671 WAGO Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
38.6631 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
38.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.6631 €

Sensor/actuator module, 289-671, WAGO

Sensor/actuator module, 8 channels digital output, 2-wire connection, with functional ground, in mounting carrier, 2.50 mm².

Technical specifications
Anschluss Federklemmanschluss
Ausführung Anschluss-Baustein
Breite 56 mm
Höhe 34 mm
Länge 85 mm
Nennspannung 100 V
Nennstrom 8 A
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes