289-713 | WAGO
Transfer module, 15 pole, 1 A, 125 V, 289-713
Unit Price (€ / pc.)
81.8244 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Interface module, 289-713, WAGO
Interface module, HD-Sub-D, Female connector, 15-pole, Triple-deck PCB terminal blocks in mounting carrier, with shield connection.
Technical specifications
Connection | spring-clamp connection | |
Version | transfer module | |
Width | 35 mm | |
Height | 62 mm | |
Length | 85 mm | |
Rated voltage | 125 V | |
Rated current | 1 A | |
Pin number | 15 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |