289-723 | WAGO

Transfer module, 37 pole, 2 A, 50 V, 289-723

Order No.: 44P1454
EAN: 4045454367008
MPN:
289-723
Series: 289
WAGO
289-723 WAGO Transfer Modules for Mounting Rail Image 1
289-723 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
120.904 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
120.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.904 €

Interface module, 289-723, WAGO

Interface module with solder pin, Male connector, 37-pole, Double-deck PCB terminal blocks in mounting carrier, Mating connector for solder connection, 2.50 mm².

Technical specifications
Anschluss Federklemmanschluss/Lötanschluss
Ausführung Übergabe-Baustein
Breite 99.5 mm
Höhe 48 mm
Länge 85 mm
Nennspannung 50 V
Nennstrom 2 A
Polzahl 37-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes