289-965 | WAGO
Transfer module, 8 pole, 1.5 A, 289-965
Unit Price (€ / pc.)
111.1222 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Interface module, 289-965, WAGO
Interface module, 2xRJ-45, PCB terminal blocks, Double-row in mounting carrier.
Technical specifications
Connection | spring-clamp connection | |
Version | transfer module | |
Width | 58 mm | |
Height | 40 mm | |
Length | 85 mm | |
Rated current | 1.5 A | |
Pin number | 8 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |