704-2063 | WAGO

Transfer module, 10 pole, 50 V, 704-2063

Order No.: 44P9967
EAN: 4055143982672
MPN:
704-2063
Series: 704
704-2063 WAGO Transfer Modules for Mounting Rail Image 1
704-2063 WAGO Transfer Modules for Mounting Rail Image 2
704-2063 WAGO Transfer Modules for Mounting Rail Image 3
Image may differ
Unit Price (€ / pc.)
151.13 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
151.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
151.13 €

Interface module, 704-2063, WAGO

Interface module for system wiring, Pluggable connector per DIN 41651, Male connector, 10-pole, 8-channel digital input or output, 3-wire connection, with disconnect terminal block, in mounting carrier.

Technical specifications
Ausführung Übergabe-Baustein
Breite 56 mm
Höhe 105 mm
Nennspannung 50 V
Polzahl 10-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No