704-2064 | WAGO
Transfer module, 20 pole, 50 V, 704-2064
Unit Price (€ / pc.)
205.87 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Interface module, 704-2064, WAGO
Interface module for system wiring, Pluggable connector per DIN 41651, Male connector, 20-pole, 16-channel digital input or output, 3-wire connection, with disconnect terminal block, in mounting carrier.
Technical specifications
Ausführung | Übergabe-Baustein | |
Breite | 85 mm | |
Höhe | 105 mm | |
Nennspannung | 50 V | |
Polzahl | 20-polig |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |