704-3003 | WAGO

Transfer module, 12 pole, 250 V, 704-3003

Order No.: 44P9971
EAN: 4050821220558
MPN:
704-3003
Series: 704
704-3003 WAGO Transfer Modules for Mounting Rail Image 1
704-3003 WAGO Transfer Modules for Mounting Rail Image 2
704-3003 WAGO Transfer Modules for Mounting Rail Image 3
Image may differ
Unit Price (€ / pc.)
99.9600 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
99.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.9600 €

Interface module, 704-3003, WAGO

Interface module for system wiring, for 232 Series Pluggable Connectors, 12-pole, 8-channel digital input or output, 2-wire connection, Double-deck PCB terminal blocks, for higher voltages, in mounting carrier.

Technical specifications
Ausführung Übergabe-Baustein
Breite 71 mm
Höhe 85 mm
Nennspannung 250 V
Polzahl 12-polig
Logistics
Ursprungsland FR
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No