704-3004 | WAGO

Transfer module, 20 pole, 250 V, 704-3004

Order No.: 44P9972
EAN: 4050821220541
MPN:
704-3004
Series: 704
704-3004 WAGO Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
154.70 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
154.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.70 €

Interface module, 704-3004, WAGO

Interface module for system wiring, for 232 Series Pluggable Connectors, 2 x 10-pole, 16-channel digital input or output, 2-wire connection, Double-deck PCB terminal blocks, for higher voltages, in mounting carrier.

Technical specifications
Ausführung Übergabe-Baustein
Breite 111 mm
Höhe 85 mm
Nennspannung 250 V
Polzahl 20-polig
Logistics
Ursprungsland FR
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No