704-5034 | WAGO

Transfer module, 20 pole, 50 V, 704-5034

Order No.: 44P9976
EAN: 4045454980153
MPN:
704-5034
Series: 704
704-5034 WAGO Transfer Modules for Mounting Rail Image 1
704-5034 WAGO Transfer Modules for Mounting Rail Image 2
704-5034 WAGO Transfer Modules for Mounting Rail Image 3
Image may differ
Unit Price (€ / pc.)
509.32 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
509.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
509.32 €

Interface module, 704-5034, WAGO

Interface module for system wiring, Pluggable connector per DIN 41651, Male connector, 20-pole, 16-channel relay output, 1 changeover contact, PCB terminal blocks, with output fuse, in mounting carrier, 2,50 mm².

Technical specifications
Ausführung Übergabe-Baustein
Breite 247 mm
Höhe 105 mm
Nennspannung 50 V
Polzahl 20-polig
Logistics
Ursprungsland FR
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No