704-5054 | WAGO

Transfer module, 20 pole, 50 V, 704-5054

Order No.: 44P1680
EAN: 4045454980177
MPN:
704-5054
Series: 704
WAGO
704-5054 WAGO Transfer Modules for Mounting Rail Image 1
704-5054 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
508.0586 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
508.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
508.0586 €

Interface module, 704-5054, WAGO

Interface module for system wiring, Pluggable connector per DIN 41651, Male connector, 20-pole, 16-channel relay output, 1 make contact, with disconnect terminal block and fuse, in mounting carrier, 2.50 mm².

Technical specifications
Connection wire connection
Version transfer module
Width 240 mm
Height 55 mm
Length 105 mm
Rated voltage 50 V
Pin number 20 pole
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes