704-5063 | WAGO

Transfer module, 10 pole, 50 V, 704-5063

Order No.: 44P9978
EAN: 4066966078978
MPN:
704-5063
Series: 704
WAGO
704-5063 WAGO Transfer Modules for Mounting Rail Image 1
704-5063 WAGO Transfer Modules for Mounting Rail Image 2
704-5063 WAGO Transfer Modules for Mounting Rail Image 3
Image may differ
Unit Price (€ / pc.)
298.69 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
298.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
298.69 €

Interface module, 704-5063, WAGO

Interface module for system wiring, Pluggable connector per DIN 41651, Male connector, 10-pole, 8-channel relay output, 2 changeover contacts, Double-deck PCB terminal blocks, in mounting carrier.

Technical specifications
Version transfer module
Width 124 mm
Height 105 mm
Rated voltage 50 V
Pin number 10 pole
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No