704-5064 | WAGO
Transfer module, 20 pole, 50 V, 704-5064
Unit Price (€ / pc.)
545.02 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Interface module, 704-5064, WAGO
Interface module for system wiring, Pluggable connector per DIN 41651, Male connector, 20-pole, 16-channel relay output, 2 changeover contacts, Double-deck PCB terminal blocks, in mounting carrier, 2,50 mm².
Technical specifications
Version | transfer module | |
Width | 247 mm | |
Height | 105 mm | |
Rated voltage | 50 V | |
Pin number | 20 pole |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |