704-5074 | WAGO
Transfer module, 20 pole, 50 V, 704-5074
Unit Price (€ / pc.)
609.28 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Interface module, 704-5074, WAGO
Interface module for system wiring, Pluggable connector per DIN 41651, Male connector, 20-pole, 16-channel relay output, 1 make contact, with disconnect terminal block and fuse, in mounting carrier, 2,50 mm².
Technical specifications
Ausführung | Übergabe-Baustein | |
Breite | 240 mm | |
Höhe | 105 mm | |
Nennspannung | 50 V | |
Polzahl | 20-polig |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |