704-5234 | WAGO

Transfer module, 20 pole, 50 V, 704-5234

Order No.: 44P9984
EAN: 4055143982733
MPN:
704-5234
Series: 704
WAGO
704-5234 WAGO Transfer Modules for Mounting Rail Image 1
704-5234 WAGO Transfer Modules for Mounting Rail Image 2
704-5234 WAGO Transfer Modules for Mounting Rail Image 3
Image may differ
Unit Price (€ / pc.)
573.58 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
573.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
573.58 €

Interface module, 704-5234, WAGO

Interface module for system wiring, Pluggable connector per DIN 41651, Male connector, 20-pole, 16-channel relay output, 1 make contact, Double-deck PCB terminal blocks, with output fuse, in mounting carrier.

Technical specifications
Version transfer module
Width 115 mm
Height 125 mm
Rated voltage 50 V
Pin number 20 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No