704-5303 | WAGO
Transfer module, 10 pole, 50 V, 704-5303
Unit Price (€ / pc.)
224.91 € *
Standard delivery time from the manufacturer is: 3 Weeks
Interface module, 704-5303, WAGO
Interface module for system wiring, Pluggable connector per DIN 41651, Male connector, 10-pole, 8-channel relay output, 1 changeover contact, Triple-deck PCB terminal blocks, in mounting carrier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 10 pole | |
| Rated voltage | 50 V | |
| Width | 70 mm | |
| Height | 105 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |