704-8013 | WAGO

Transfer module, 25 pole, 50 V, 704-8013

Order No.: 44P1682
EAN: 4050821115564
MPN:
704-8013
Series: 704
704-8013 WAGO Transfer Modules for Mounting Rail Image 1
704-8013 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
199.4559 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
199.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
199.4559 €

Interface module, 704-8013, WAGO

Interface module for system wiring with solder pin, Male connector, 25-pole, 8-channel analog input or output, 4-wire, PCB terminal blocks, in mounting carrier.

Technical specifications
Filter Property Value
Version transfer module
Pin number 25 pole
Rated voltage 50 V
Length 105 mm
Width 92 mm
Height 50 mm
Connection spring-clamp connection
Logistics
Property Value
Country of origin FR
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes