704-8033 | WAGO
Transfer module, 25 pole, 50 V, 704-8033
Unit Price (€ / pc.)
178.50 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Interface module, 704-8033, WAGO
Interface module for system wiring, with solder pin, Male connector, 25-pole, 8-channel analog input or output, with disconnect terminal block, in mounting carrier.
Technical specifications
Ausführung | Übergabe-Baustein | |
Breite | 90 mm | |
Höhe | 85 mm | |
Nennspannung | 50 V | |
Polzahl | 25-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |