704-9004 | WAGO

Transfer module, 20 pole, 50 V, 704-9004

Order No.: 44P9988
EAN: 4055143982658
MPN:
704-9004
Series: 704
WAGO
704-9004 WAGO Transfer Modules for Mounting Rail Image 1
704-9004 WAGO Transfer Modules for Mounting Rail Image 2
704-9004 WAGO Transfer Modules for Mounting Rail Image 3
Image may differ
Unit Price (€ / pc.)
90.44 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
90.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.44 €

Interface module, 704-9004, WAGO

Interface module for system wiring, Pluggable connector per DIN 41651, Male connector, 20-pole, Redundancy module for control inputs, in mounting carrier.

Technical specifications
Ausführung Übergabe-Baustein
Breite 45 mm
Höhe 85 mm
Nennspannung 50 V
Polzahl 20-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No