704-9014 | WAGO

Transfer module, 20 pole, 50 V, 704-9014

Order No.: 44P9989
EAN: 4055143982719
MPN:
704-9014
Series: 704
WAGO
704-9014 WAGO Transfer Modules for Mounting Rail Image 1
704-9014 WAGO Transfer Modules for Mounting Rail Image 2
704-9014 WAGO Transfer Modules for Mounting Rail Image 3
Image may differ
Unit Price (€ / pc.)
154.70 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
154.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.70 €

Interface module, 704-9014, WAGO

Interface module for system wiring, Pluggable connector per DIN 41651, Male connector, 20-pole, Redundancy module for control outputs, in mounting carrier.

Technical specifications
Version transfer module
Width 70 mm
Height 85 mm
Rated voltage 50 V
Pin number 20 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No