810-900/000-001 | WAGO
Interface module, 810-900/000-001
Unit Price (€ / pc.)
218.96 € *
Standard delivery time from the manufacturer is: 6 Weeks
Interface module, 810-900/000-001, WAGO
Interface module, With cable entry holes, Solid conductor 0.08 - 2.5 mm² / 28 - 12 AWG.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Width | 125 mm | |
| Height | 125 mm | |
| Connection | spring-clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |