830-800/000-312 | WAGO

WAGO 830-800/000-312

Order No.: 45P1956
EAN: 4055143379366
MPN:
830-800/000-312
Series: 830
830-800/000-312 WAGO Transfer Modules for Mounting Rail Image 1
830-800/000-312 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
56.0728 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
56.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.0728 €

Potential distribution module, 830-800/000-312, WAGO

Potential distribution module, 1 potential, with 1 input clamping point, Conductor cross-section up to 16 mm², with lever, with 6 output clamping points, Conductor cross-section up to 2.5 mm².

Technical specifications
Anschluss Federklemmanschluss
Ausführung Potentialverteilermodul
Breite 21 mm
Höhe 49 mm
Länge 85 mm
Nennspannung 250 V
Logistics
Ursprungsland US
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes