830-800/000-315 | WAGO

WAGO 830-800/000-315

Order No.: 45P1960
EAN: 4055143380089
MPN:
830-800/000-315
Series: 830
830-800/000-315 WAGO Transfer Modules for Mounting Rail Image 1
830-800/000-315 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
131.5545 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
131.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.5545 €

Potential distribution module, 830-800/000-315, WAGO

Potential distribution module, 2 potentials, with 2 input clamping points each, Conductor cross-section up to 6 mm², with lever, with 8 output clamping points each, Conductor cross-section up to 2.5 mm².

Technical specifications
Anschluss Federklemmanschluss
Ausführung Potentialverteilermodul
Breite 49 mm
Höhe 38 mm
Länge 55 mm
Nennspannung 250 V
Logistics
Ursprungsland US
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes