857-980 | WAGO

Adapter, 16 pole, 50 V, 857-980

Order No.: 45P2281
EAN: 4045454995164
MPN:
857-980
Series: 857
857-980 WAGO Transfer Modules for Mounting Rail Image 1
857-980 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
82.0624 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
82.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.0624 €

Interface adapter, 857-980, WAGO

Interface adapter, 16-pole, Analog.

Technical specifications
Connection DIN connection
Version adapter
Rated voltage 50 V
Pin number 16 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes