857-982 | WAGO

Adapter, 14 pole, 50 V, 857-982

Order No.: 45P2283
EAN: 4045454995188
MPN:
857-982
Series: 857
857-982 WAGO Transfer Modules for Mounting Rail Image 1
857-982 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
79.4444 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
79.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.4444 €

Interface adapter, 857-982, WAGO

Interface adapter, 14-pole, High-side switching output.

Technical specifications
Connection DIN connection
Version adapter
Rated voltage 50 V
Pin number 14 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Hexahydromethylphthalic anhydride