857-986 | WAGO

Adapter, 15 pole, 50 V, 857-986

Order No.: 45P2284
EAN: 4045454995195
MPN:
857-986
Series: 857
857-986 WAGO Transfer Modules for Mounting Rail Image 1
857-986 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
79.4444 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
79.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
79.4444 €

Interface adapter, 857-986, WAGO

Interface adapter, 15-pole, High-side switching input.

Technical specifications
Filter Property Value
Version adapter
Pin number 15 pole
Rated voltage 50 V
Connection D-Sub connection
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description lead, hexahydromethylphthalic anhydride
SVHC free No