216-101 | WAGO

Uninsulated wire end ferrule, 0.5 mm², 8 mm long, silver, 216-101

Order No.: 43P5168
EAN: 4017332277617
MPN:
216-101
Series: 216
216-101 WAGO Wire-end Ferrules Image 1
216-101 WAGO Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0117 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
11.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0117 €

Ferrule, 216-101, WAGO

Wire end ferrule Sleeve for 0.5 mm² / AWG 22 without plastic collar electro tin plated

Technical specifications
Colour silber
Isolated No
Contact material Kupfer
Length 8 mm
Cable cross-section 0,5 mm²
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes