216-108 | WAGO

Uninsulated wire end ferrule, 6.0 mm², 12 mm long, silver, 216-108

Order No.: 43P5174
EAN: 4017332277709
MPN:
216-108
Series: 216
216-108 WAGO Wire-end Ferrules Image 1
216-108 WAGO Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0357 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
8.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
0.0357 €

Ferrule, 216-108, WAGO

Wire end ferrule sleeve for 6 mm² / AWG 10 without plastic collar electro tin plated

Technical specifications
Colour silber
Isolated No
Contact material Kupfer
Length 12 mm
Cable cross-section 6,0 mm²
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes