216-109 | WAGO

Uninsulated wire end ferrule, 10 mm², 12 mm long, silver, 216-109

Order No.: 43P1422
EAN: 4017332277716
MPN:
216-109
Series: 216
WAGO
216-109 WAGO Wire-end Ferrules Image 1
216-109 WAGO Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0357 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
250 pcs.
0.0357 €
500 pcs.
0.0333 €
1000 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ferrule, 216-109, WAGO

Ferrule, sleeve for 10 mm² / AWG 8, uninsulated, electro-tin plated.

Technical specifications
Colour silver
Isolated No
Contact material copper
Length 12 mm
Cable cross-section 10 mm²
Logistics
Country of origin DE
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes