216-123 | WAGO
Uninsulated wire end ferrule, 1.0 mm², 6 mm long, silver, 216-123
Unit Price (€ / pc.)
0.0117 € *
Available: 0 pcs.
Leadtime: On Request **
Ferrule, 216-123, WAGO
Wire end ferrule sleeve for 1 mm² / AWG 18 without plastic collar electro tin plated
Technical specifications
Colour | silver | |
Isolated | No | |
Contact material | copper | |
Length | 6 mm | |
Cable cross-section | 1.0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |