216-132 | WAGO

Uninsulated wire end ferrule, 0.34 mm², 7 mm long, silver, 216-132

Order No.: 43P5181
EAN: 4017332277594
MPN:
216-132
Series: 216
216-132 WAGO Wire-end Ferrules Image 1
216-132 WAGO Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0117 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
11.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0117 €

Ferrule, 216-132, WAGO

Wire end ferrule sleeve for 0.34 mm² / AWG 24 without plastic collar electro tin plated

Technical specifications
Colour silber
Isolated No
Contact material Kupfer
Length 7 mm
Cable cross-section 0,34 mm²
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes