216-201 | WAGO

Insulated wire end ferrule, 0.5 mm², 14 mm/8 mm long, white, 216-201

Order No.: 09P0145
EAN: 4017332277433
MPN:
216-201
Series: 216
216-201 WAGO Wire-end Ferrules Image 1
216-201 WAGO Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0488 € *
Available: 1,824 pcs.
Leadtime: 3 Weeks **
Total Price:
1.22 € *
Price list
Quantity
Price per unit*
25 pcs.
0.0488 €
100 pcs.
0.0440 €
500 pcs.
0.0393 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 216-201, WAGO

Ferrule, sleeve for 0.5 mm² / 20 AWG, insulated, electro-tin plated, white.

Technical specifications
Farbe weiß
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 14 mm
Leiterquerschnitt 0,5 mm²
Pinlänge 8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes