216-209 | WAGO
Insulated wire end ferrule, 10 mm², 22 mm/12 mm long, red, 216-209
Unit Price (€ / pc.)
0.1571 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Ferrule, 216-209, WAGO
Wire end ferrule Sleeve for 10 mm² / AWG 8 with plastic collar electrolytically tin plated red
Technical specifications
Colour | rot | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Kupfer | |
Length | 22 mm | |
Cable cross-section | 10 mm² | |
Pin lenght | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |