216-210 | WAGO

Insulated wire end ferrule, 16 mm², 28 mm/18 mm long, DIN 46228/4, blue, 216-210

Order No.: 43P5194
EAN: 4017332277556
MPN:
216-210
Series: 216
WAGO
216-210 WAGO Wire-end Ferrules Image 1
216-210 WAGO Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 200 pcs.
Leadtime: 3 Weeks **
Total Price:
35.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.357 €

Ferrule, 216-210, WAGO

Wire end ferrule Sleeve for 16 mm² / AWG 6 with plastic collar electrolytic tin plated electrolytic copper gas-tight crimped according to DIN 46228, part 4/09.90 blue

Technical specifications
Farbe blau
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 28 mm
Leiterquerschnitt 16 mm²
Norm DIN 46228/4
Pinlänge 18 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes