216-221 | WAGO

Insulated wire end ferrule, 0.5 mm², 12 mm/6 mm long, white, 216-221

Order No.: 43P5195
EAN: 4017332277426
MPN:
216-221
Series: 216
216-221 WAGO Wire-end Ferrules Image 1
216-221 WAGO Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0488 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
48.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0488 €

Ferrule, 216-221, WAGO

Wire end ferrule Sleeve for 0.5 mm² / AWG 22 with plastic collar electrolytically tin-plated white

Technical specifications
Colour weiß
Material Insulation Polypropylen
Isolated Yes
Contact material Kupfer
Length 12 mm
Cable cross-section 0,5 mm²
Pin lenght 6 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes