216-223 | WAGO
Insulated wire end ferrule, 1.0 mm², 12 mm/6 mm long, red, 216-223
Unit Price (€ / pc.)
0.0488 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Ferrule, 216-223, WAGO
Wire end ferrule sleeve for 1 mm² / AWG 18 with plastic collar electro tin plated red
Technical specifications
Colour | rot | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Kupfer | |
Length | 12 mm | |
Cable cross-section | 1,0 mm² | |
Pin lenght | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |