216-224 | WAGO

Insulated wire end ferrule, 1.5 mm², 12 mm/6 mm long, black, 216-224

Order No.: 43P1424
EAN: 4017332277488
MPN:
216-224
Series: 216
216-224 WAGO Wire-end Ferrules Image 1
216-224 WAGO Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0488 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
48.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0488 €

Ferrule, 216-224, WAGO

Ferrule, sleeve for 1.5 mm² / AWG 16, insulated, electro-tin plated, black.

Technical specifications
Farbe schwarz
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 12 mm
Leiterquerschnitt 1,5 mm²
Pinlänge 6 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes