216-246 | WAGO
Insulated wire end ferrule, 2.5 mm², 17 mm/10 mm long, DIN 46228/4, blue, 216-246
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Ferrule, 216-246, WAGO
Wire end ferrule sleeve for 2.5 mm² / AWG 14 with plastic collar electrolytic tinned copper crimped on gas-tight according to DIN 46228, part 4/09.90 blue
Technical specifications
Colour | blau | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Kupfer | |
Length | 17 mm | |
Cable cross-section | 2,5 mm² | |
Standard number | DIN 46228/4 | |
Pin lenght | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |