216-262 | WAGO

Insulated wire end ferrule, 0.75 mm², 18 mm/12 mm long, DIN 46228-4, gray, 216-262

Order No.: 43P5199
EAN: 4044918604284
MPN:
216-262
Series: 216
216-262 WAGO Wire-end Ferrules Image 1
216-262 WAGO Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
73.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0738 €

Ferrule, 216-262, WAGO

Wire end ferrule sleeve for 0.75 mm² / AWG 20 with plastic collar electrolytic tin plated electrolytic copper gas tight crimped according to DIN 46228, part 4/09.90 gray

Technical specifications
Filter Property Value
Cable cross-section 0.75 mm²
Isolated Yes
Colour gray
Length 18 mm
Pin lenght 12 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes