216-267 | WAGO

Insulated wire end ferrule, 4.0 mm², 20 mm/12 mm long, DIN 46228/4, gray, 216-267

Order No.: 43P5203
EAN: 4044918604338
MPN:
216-267
Series: 216
216-267 WAGO Wire-end Ferrules Image 1
216-267 WAGO Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
36.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.0738 €

Ferrule, 216-267, WAGO

Wire end ferrule sleeve for 4 mm² / AWG 12 with plastic collar electrolytic tin plated electrolytic copper gas tight crimped according to DIN 46228, part 4/09.90 grey

Technical specifications
Colour grau
Material Insulation Polypropylen
Isolated Yes
Contact material Kupfer
Length 20 mm
Cable cross-section 4,0 mm²
Standard number DIN 46228/4
Pin lenght 12 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes