216-284 | WAGO

Insulated wire end ferrule, 1.5 mm², 24 mm/18 mm long, DIN 46228/4, black, 216-284

Order No.: 43P5204
EAN: 4044918604307
MPN:
216-284
Series: 216
WAGO
216-284 WAGO Wire-end Ferrules Image 1
216-284 WAGO Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.1047 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1047 €

Ferrule, 216-284, WAGO

Wire end ferrule sleeve for 1.5 mm² / AWG 16 with plastic collar electrolytic tin plated electrolytic copper gas tight crimped according to DIN 46228, part 4/09.90 black

Technical specifications
Colour black
Material Insulation polypropylene
Isolated Yes
Contact material copper
Length 24 mm
Cable cross-section 1.5 mm²
Standard number DIN 46228/4
Pin lenght 18 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes