216-301 | WAGO

Insulated wire end ferrule, 0.25 mm², 12 mm/8 mm long, yellow, 216-301

Order No.: 43P5209
EAN: 4017332277396
MPN:
216-301
Series: 216
WAGO
216-301 WAGO Wire-end Ferrules Image 1
216-301 WAGO Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0488 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0488 €

Ferrule, 216-301, WAGO

Wire end ferrule Sleeve for 0.25 mm² / AWG 24 with plastic collar electrolytically tin-plated yellow

Technical specifications
Colour yellow
Material Insulation polypropylene
Isolated Yes
Contact material copper
Length 12 mm
Cable cross-section 0.25 mm²
Pin lenght 8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes