216-304/001-000 | WAGO

Insulated wire end ferrule, 0.5 mm², 14 mm/8 mm long, orange, 216-304/001-000

Order No.: 44P8097
EAN: 4055143968461
MPN:
216-304/001-000
Series: 216
216-304/001-000 WAGO Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0083 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0083 €

Ferrule, 216-304/001-000, WAGO

Ferrule, sleeve for 0.5 mm², AWG 20, with plastic collar, orange.

Technical specifications
Farbe orange
Isolationsmaterial Kunststoff
Isoliert Yes
Länge 14 mm
Leiterquerschnitt 0,5 mm²
Pinlänge 8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No