216-321 | WAGO
Insulated wire end ferrule, 0.25 mm², 10 mm/6 mm long, yellow, 216-321
Unit Price (€ / pc.)
0.0488 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Ferrule, 216-321, WAGO
Wire end ferrule Sleeve for 0.25 mm² / AWG 24 with plastic collar electroplated tinned yellow
Technical specifications
Colour | yellow | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 10 mm | |
Cable cross-section | 0.25 mm² | |
Pin lenght | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |