216-322 | WAGO

Insulated wire end ferrule, 0.34 mm², 10 mm/6 mm long, green, 216-322

Order No.: 43P5212
EAN: 4017332277402
MPN:
216-322
Series: 216
216-322 WAGO Wire-end Ferrules Image 1
216-322 WAGO Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0488 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
48.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0488 €

Ferrule, 216-322, WAGO

Wire end ferrule sleeve for 0.35 mm² / AWG 24 with plastic collar electroplated tinned green

Technical specifications
Filter Property Value
Cable cross-section 0.34 mm²
Isolated Yes
Colour green
Length 10 mm
Pin lenght 6 mm
Contact material copper
Material Insulation polypropylene
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes