216-391 | WAGO

Insulated wire end ferrule, 6.0 mm², 26 mm/18 mm long, black, 216-391

Order No.: 44P8099
EAN: 4055143968539
MPN:
216-391
Series: 216
216-391 WAGO Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0274 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0274 €

Ferrule, 216-391, WAGO

Ferrule, sleeve for 6 mm², AWG 10, with plastic collar, black.

Technical specifications
Farbe schwarz
Isolationsmaterial Kunststoff
Isoliert Yes
Länge 26 mm
Leiterquerschnitt 6,0 mm²
Pinlänge 18 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No