216-424 | WAGO

Uninsulated wire end ferrule, 35 mm², 30 mm long, DIN 46228/1, silver, 216-424

Order No.: 43P5214
EAN: 4050821134190
MPN:
216-424
Series: 216
216-424 WAGO Wire-end Ferrules Image 1
216-424 WAGO Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
25.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.5117 €

Ferrule, 216-424, WAGO

Wire end ferrule sleeve for 35 mm² / AWG 2 without plastic collar electrolytic tin plated electrolytic copper gas-tight crimped according to DIN 46228, part 1/08.92

Technical specifications
Colour silber
Isolated No
Contact material Kupfer
Length 30 mm
Cable cross-section 35 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes