216-435 | WAGO

Uninsulated wire end ferrule, 50 mm², 35 mm long, DIN 46228/1, silver, 216-435

Order No.: 43P5216
EAN: 4050821134213
MPN:
216-435
Series: 216
216-435 WAGO Wire-end Ferrules Image 1
216-435 WAGO Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
41.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.8211 €

Ferrule, 216-435, WAGO

Wire end ferrule Sleeve for 50 mm² / AWG 1 without plastic collar electrolytic tin plated electrolytic copper gas-tight crimped according to DIN 46228, part 1/08.92

Technical specifications
Colour silber
Isolated No
Contact material Kupfer
Length 35 mm
Cable cross-section 50 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes