112918000-00490893 | Waldmann

LED magnifier lamp, 3.5 diopter, Waldmann Teviso RLLQ 48 R, 112918000

Order No.: 07L4065
EAN: 4099891441425
MPN:
112918000-00490893
RLLQ 48 R/ALU/SCHWARZ/3,5
112918000-00490893 Waldmann Magnifying Lamps Image 1
112918000-00490893 Waldmann Magnifying Lamps Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Magnifying lamp , LED, 3.5 dpt, 160, 240 V, 113714000-00800676
Magnifying lamp , LED, 3.5 dpt, 160, 240 V, 113714000-00800676
Order No.: 07L4379
Manufacturer: Waldmann
per pc. 876.1851 € *
*incl. VAT plus shipping costs

LED magnifier lamp, type Waldmann Tevisio RLLQ 48 R

Scratch-proof glass magnifier, large field of vision (153 mm), suitable for linear dimming up to 10 %, 180° magnifier head swivel.

Magnification factor: 2

Diopters: 3.5

Lens D: 160 mm

Light source: 48 LEDs, neutral white, 3700 to 4000 K

Power consumption: approx. 14 W

Mains supply: 100 to 240 V

Mounting: screw-on flange

Note: table clamp and wall bracket are available on separate order

Technical specifications
Illuminant type LED
Dioptrys 3,5 dpt
ESD protection No
Colour temperature 4000 K
Weight 3.6 kg
Power 14 W
Lens diameter 160 mm
Rated voltage 240 V
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement