112459006 | Waldmann
LED-machine light, with 40° beam angle, IP67, 112459006
Machine LED lights, type SPOT LED 003 MCXFL.
Variable with articulated joint, with 10 W LED module and approx. 3.0 m connecting cable with bare stranded wire ends; Operation: 24 V AC/DC. Case material: black anodized aluminum. Lamp cover: glass lens. Degree of protection: IP 67. Safety class: III. Weight: approx. 0.7 kg. table clamp, pod or wall bracket available on separate order.
Technical attributes (type, version): MCXFL 3 S, floodlight with 40° radiation angle
Illuminant type | LED | |
Version | mit 40°-Abstrahlwinkel | |
Explosion Safe | No | |
Shell Material | Aluminium | |
Degree of protection (IP) | IP67 |
Country of origin | DE |
Customs tariff number | 94054990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |